White Dove™ Sleeve 305 x 38mm (12 x 1.1/2in)

Purdy Brand: Purdy

The Purdy® White Dove™ Sleeve is made from high density, woven Dralon® that is capable of carrying a large quantity of paint, leading to improved efficiency and productivity. Paint can flow freely into and out of the cover. With thousands of miniature flagged filaments, so paint leaves from thousands of tiny surfaces, for a smooth, virtually perfect finish.

Use with all paints and exterior stains, especially where a smooth, lint-free finish is desired.

This Purdy® White Dove™ Sleeve has the following specification:

Material: woven Dralon® fabric
Size: 305mm (12in)
Nap Depth: 10mm (3/8in)
Core: 38mm (1.1/2in)

Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces
Purdy® 140670122 White Dove™ Sleeve 305 x 38mm (12 x 1.1/2in)
Purdy® 140670122 White Dove™ Sleeve 305 x 38mm (12 x 1.1/2in)
Standard range
Order code: 96-8320
MPN: 140670122

Despatched within 2 working days - 100 in stock
1+ £8.24
Price per unit Ex VAT
Roller 1
Purdy® 144670182 White Dove™ Sleeve 457 x 38mm (18 x 1.1/2in)
Purdy® 144670182 White Dove™ Sleeve 457 x 38mm (18 x 1.1/2in)
Standard range
Order code: 96-8321
MPN: 144670182

Despatched same day - 13 in stockFurther 100 despatched in 2 working days
1+ £9.60
Price per unit Ex VAT
Roller 1

Trustpilot