Purdy® 140626033 Jumbo Mini Colossus™ Sleeve 165 x 19mm (6.1/2 x 3/4in) (Pk 2)

MPN
140626033
Brand
Purdy
EAN-13
0716341402723
Order Code
96-8294
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Purdy® Jumbo Mini Colossus™ Sleeve is made from 100% woven polyamide, so it picks up and releases more paint, making it ideal when speed and efficiency is key. It will leave a smooth finish when working on larger commercial jobs, plasterboard, artex and exterior walls. The tapered end reduces tram lines for a consistently uniform finish. Its design also helps to reduce dripping and spatter when loading up, to guarantee a smooth finish.

Suitable for all paints and finishes.

This Purdy® Jumbo Mini Colossus™ Sleeve has the following specification:

Material: 100% woven polyamide
Size: 165mm (6.1/2in)
Nap Depth: 12.7mm (1/2in)
Core: 19mm (3/4in)
Pack: 2


Type Roller

Reviews

Be the first to submit a review

Trustpilot