Jumbo Mini Colossus™ Sleeve 114 x 19mm (4.1/2 x 3/4in) (Pack of 2)

Purdy Brand: Purdy

The Purdy® Jumbo Mini Colossus™ Sleeve is made from 100% woven polyamide, so it picks up and releases more paint, making it ideal when speed and efficiency is key. It will leave a smooth finish when working on larger commercial jobs, plasterboard, artex and exterior walls. The tapered end reduces tram lines for a consistently uniform finish. Its design also helps to reduce dripping and spatter when loading up, to guarantee a smooth finish.

Suitable for all paints and finishes.

This Purdy® Jumbo Mini Colossus™ Sleeve has the following specification:

Material: 100% woven polyamide
Size: 114mm (4.1/2in)
Nap Depth: 12.7mm (1/2in)
Core: 19mm (3/4in)
Pack: 2

Description Image Product Buy Pricing (Ex VAT) Type
Purdy® 140624033 Jumbo Mini Colossus™ Sleeve 114 x 19mm (4.1/2 x 3/4in) (Pk 2)
Purdy® 140624033 Jumbo Mini Colossus™ Sleeve 114 x 19mm (4.1/2 x 3/4in) (Pk 2)
Standard range
Order code: 96-8293
MPN: 140624033

Despatched same day - 7 in stockFurther 100 despatched in 2 working days
1+ £4.85
Price per unit Ex VAT
Roller
Purdy® 140626033 Jumbo Mini Colossus™ Sleeve 165 x 19mm (6.1/2 x 3/4in) (Pk 2)
Purdy® 140626033 Jumbo Mini Colossus™ Sleeve 165 x 19mm (6.1/2 x 3/4in) (Pk 2)
Standard range
Order code: 96-8294
MPN: 140626033

Despatched within 2 working days - 100 in stock
1+ £5.81
Price per unit Ex VAT
Roller

Trustpilot