PULS YRM2.Diode DIMENSION DIN Rail Redundancy 1.3A 1piece

MPN
YRM2.Diode
Brand
PULS
EAN-13
0875404001126
Order Code
10-3273
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £93.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PULS Dimension rail mounted redundancy unit provides 1.3 A of reliable power distribution, ideal for industrial applications. This DIN rail power supply module ensures secure operation and can be easily integrated into existing systems. Designed by PULS, it supports efficient redundancy configurations in demanding environments.
Type Rail mounted redundancy (DIN)
Output Voltage 24V
Output Current 1.3A
Dim (L x W x H) 91 x 23 x 75 mm
Height 75mm
Length 91mm
Max. output current 1.3A
Maximum Operating Temperature 70°C
Misc Attribute DIMENSION
Operating temperature (min.) -10°C
Weight 140g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot