PULS Open & DIN Power Supply Units Rail mounted redundancy (DIN) 624010

PULS Brand: PULS
The PULS components comprise DIN rail redundancy power supply units and diode modules designed for efficient power management and distribution.
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Number of Outputs Depth Power Rating Dimensions (L x W x H) Efficiency Height Misc Attribute Input Voltage Max. output current 1 Max. operating temperature (derating) Maximum Operating Temperature Maximum input voltage Maximum Temperature Min. temperature Minimum Input Voltage MTBF Operating temperature (min.) Nominal Input Voltage Weight
PULS CP20.241-R2 DIMENSION DIN Rail Redundancy PSU 24V 20A 480W 1 Output
PULS CP20.241-R2 DIMENSION DIN Rail Redundancy PSU 24V 20A 480W 1 Output
Standard range
Order code: 10-3193
MPN: CP20.241-R2

Despatched same day - 2 in stockBack-order availability date - 26/10/2026
1+ £393.77
Price per unit Ex VAT
20A 1 127mm 480W 127 x 48 x 124mm 95.2% 124mm AC 100-240V (-15%/+10%) 20A +60°C +70°C 264V +70°C -40°C 85V 543.000h -40°C 100 - 240 /ACV 850g
PULS CP20.242-R2 DIMENSION Rail Redundancy 24V 20A 480W 1 Output
PULS CP20.242-R2 DIMENSION Rail Redundancy 24V 20A 480W 1 Output
Extended range
Order code: 10-3196
MPN: CP20.242-R2

Available to back order
1+ £342.99
Price per unit Ex VAT
20A 1 127mm 480W 127 x 48 x 124mm 95.2% 124mm AC 100-240V (-15%/+10%)
DC 110V-300V (± 20%)
20A +60°C +70°C 264V +70°C -40°C 85V 543.000h -40°C 100 - 240 /ACV 850g
PULS YRM2.Diode DIMENSION DIN Rail Redundancy 1.3A 1piece
PULS YRM2.Diode DIMENSION DIN Rail Redundancy 1.3A 1piece
Standard range
Order code: 10-3273
MPN: YRM2.Diode

Despatched within 4 working days - 15 in stock
1+ £94.37
Price per unit Ex VAT
1.3A 91mm 91 x 23 x 75mm 75mm DIMENSION 1.3A 70°C -10°C 140g

Trustpilot