PULS QT20.241-C1 DIN Rail Power Supply 3 Phase 24VDC 20A 480W

MPN
QT20.241-C1
Brand
PULS
UPC-12
875404001034
Order Code
64-5295
Country of Origin
Czech Republic
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £304.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock1 due on 30/10/2026

This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a host of rich features, including the extremely high efficiency. Large power reserves of 150% and built-in large sized output capacitors support the starting of heavy loads such as DC motors or capacitive loads. This allows the use of a unit from a lower wattage class which saves space and money. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The QT20.241-C1 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.


  • 3AC 380-480V wide-range input
  • 2-phase operation also possible
  • Width only 65mm
  • Conformal coated unit
  • Efficiency up to 95%
  • 150% peak load capability
  • Active power factor correction
  • Active input transient filter
  • Full power between -25°C and +60°C
  • Minimal inrush current
  • DC-OK relay contact
  • Quick-connect spring-clamp terminals
  • Manufacturer's part QT20.241-C1
Type Rail mounted PSU (DIN)
Nominal value output current 1 20A
Power Rating 480W
Built-in width 65mm
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output voltage 1 24V
Width 65mm

Reviews

Be the first to submit a review

Trustpilot