PULS DIN Rail Power Supply 24VDC 20A 480W

PULS Brand: PULS

These DIN rail power supplies from PULS have been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a host of rich features, including the extremely high efficiency, high immunity to transients and power surges, low electromagnetic emission and DC-OK relay contact.

The units come with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making them suitable for nearly every situation.

  • AC 100-240V or 380-480V wide-range input
  • 150% peak load capability
  • Easy fuse tripping due to high overload current
  • Active power factor correction
  • Full power between -25°C and +60°C
  • DC-OK relay contact
  • Quick-connect spring-clamp terminals
Description Image Product Buy Pricing (Ex VAT) Built-in width Efficiency Width Type Nominal value output current 1 Power Rating Maximum Temperature Min. temperature Nominal value output voltage 1
PULS QS20.241-C1 DIN Rail Power Supply Single Phase 24VDC 20A 480W
PULS QS20.241-C1 DIN Rail Power Supply Single Phase 24VDC 20A 480W
Standard range
Order code: 64-5294
MPN: QS20.241-C1

Despatched within 4 working days - 4 in stock
1+ £317.30
Price per unit Ex VAT
82mm up to 93.9% only 82mm Rail mounted PSU (DIN) 20A 480W +70°C -25°C 24V
PULS QT20.241-C1 DIN Rail Power Supply 3 Phase 24VDC 20A 480W
PULS QT20.241-C1 DIN Rail Power Supply 3 Phase 24VDC 20A 480W
Standard range
Order code: 64-5295
MPN: QT20.241-C1

Despatched within 4 working days - 7 in stock1 due on 30/10/2026
1+ £304.46
Price per unit Ex VAT
65mm 65mm Rail mounted PSU (DIN) 20A 480W +70°C -25°C 24V

Trustpilot