PULS CP20.242-R2 DIMENSION Rail Redundancy 24V 20A 480W 1 Output

MPN
CP20.242-R2
Brand
PULS
EAN-13
0875404002796
Order Code
10-3196
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £367.86 £365.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PULS CP20.242-R2 is a rail-mounted power supply unit providing 24 V and 20 A for industrial applications, ensuring efficient and reliable performance. With its single output of 480 W, it is designed for seamless integration on a DIN rail for redundancy purposes. Ideal for use in industrial settings, this unit is perfect for ensuring stable power supply in manufacturing plants or automated systems.
Type Rail mounted redundancy (DIN)
Output Voltage 24V
Output Current 20A
Number of Outputs 1
Power Rating 480W
Dim (L x W x H) 127 x 48 x 124 mm
Efficiency 95.2%
Height 124mm
Input Voltage AC 100-240V (-15%/+10%)
DC 110V-300V (± 20%)
Length 127mm
Max. operating temperature (derating) +60°C
Max. output current 20A
Maximum Input Volage 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 85V
MTBF 543.000h
Nominal Input Voltage 100 - 240 V/AC
Operating temperature (min.) -40°C
Phases 1
Weight 850g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot