PULS CP20.241-R2 DIMENSION DIN Rail Redundancy PSU 24V 20A 480W 1 Output

MPN
CP20.241-R2
Brand
PULS
EAN-13
0875404002611
Order Code
10-3193
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £389.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 11/07/2026

The PULS CP20.241-R2 is a 24 V, 20 A, 480 W rail-mounted redundancy DIN rail power supply unit. It features a single output and is designed for industrial applications requiring reliable and uninterrupted power supply. This unit is ideal for use in systems where ensuring operational continuity and redundancy is critical.
Type Rail mounted redundancy (DIN)
Output Voltage 24V
Output Current 20A
Number of Outputs 1
Power Rating 480W
Dim (L x W x H) 127 x 48 x 124 mm
Efficiency 95.2%
Height 124mm
Input Voltage AC 100-240V (-15%/+10%)
Length 127mm
Max. operating temperature (derating) +60°C
Max. output current 20A
Maximum Input Volage 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 85V
MTBF 543.000h
Nominal Input Voltage 100 - 240 V/AC
Operating temperature (min.) -40°C
Output type (power supply units) Fixed voltage
Phases 1
Weight 850g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot