PULS CD10.241 DIMENSION DC/DC Converter 24V 240W DIN Rail 1piece

MPN
CD10.241
Brand
PULS
EAN-13
0875404002635
Order Code
10-3182
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £286.90
10+ £275.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PULS CD10.241 is a high-quality 24 V DC, 240 W DC/DC converter designed for industrial power applications. This versatile din rail power supply unit is ideal for integration into rail mount systems. It is commonly used in industrial settings where reliable power conversion is essential.
Type DC/DC converter
Power Rating 240W
Depth 124mm
Dimensions (L x W x H) 124 x 42 x 117mm
Efficiency 94.2%
Height 117mm
Max. operating temperature (derating) +60°C
Maximum input voltage [DC] 25V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage [DC] 18V
MTBF 731000h
Nominal Input Voltage 24 /DCV
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Width 42mm

Reviews

Be the first to submit a review

Trustpilot