PULS CD5.241-L1 DIMENSION DC/DC Converter 3.8A 1piece

MPN
CD5.241-L1
Brand
PULS
EAN-13
0875404001508
Order Code
10-3183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £213.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PULS CD5.241-L1 DIMENSION is a din rail DC/DC converter with a current capacity of 3.8 A, designed for industrial applications. This rail mount power supply unit is ideal for use in environments requiring reliable and efficient power conversion. It typically supports various industrial devices by providing stable power supply solutions.
Type DC/DC converter
Nominal value output current 1 3.8A
Depth 102mm
Dimensions (L x W x H) 102 x 32 x 124mm
Height 124mm
Max. output current 1 3.8A
Maximum input voltage 32.4V
Maximum Operating Temperature 70°C
Minimum Input Voltage 14.4V
Misc Attribute DIMENSION
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Weight 425g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot