PULS MLY10.241 MiniLine DIN Rail Redundancy Module Output 12-48V DC 10A

Order Code:

59-2859

Brand: PULS MPN: MLY10.241 EAN-13: 2050001197313

Discontinued


This redundancy module from PULS is for the building of 1+1 and n/C + 1N/O redundant systems . Features include: two 5A inputs, one 10A output, only 0.9V voltage drop between input and output under full load, full output current between -40 and +60°C and screw terminals.


  • Only 0.9V voltage drop between input and output at full load
  • Full output power between -40 and +60°C
  • Input voltage: 10-60V DC
  • Output voltage: 12-48V DC
  • Max. output current: 10A
Output Voltage 12 - 48 DC
Output Current 10
Number of Outputs 2
Input Voltage 10 - 60 AC

Trustpilot