Christmas Opening Hours and Delivery Dates here
Pudenz 15508926151 CF 8 150A Fuse Bolt Down Transparent Cover

Image Representative of Range

Pudenz 15508926151 CF 8 150A Fuse Bolt Down Transparent Cover

Order Code:

10-3178

Brand: Pudenz MPN: 15508926151 EAN-13: 4250730270570
  • Quickly find another product in this range by Misc Attribute:

    150 A 200 A 250 A 300 A 50 A
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 14/01/2026

The Pudenz CF 8 150A bolt down fuse is designed for electrical protection, featuring a sturdy construction for reliable performance. With a current rating of 150 amperes, it is ideal for automotive applications. Its bolt down design ensures secure and stable installation.
Type Bolt down fuse
Dim (L x W x H) 11.5 x 20 x 23.5 mm
Height 23.5mm
Length 11.5mm
Misc Attribute 150 A
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot