PTR Hartmann PCB Pins Screw terminal 621246

PTR Brand: PTR
The group of parts consists of screw terminals manufactured by PTR Hartmann, designed for electrical connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways CS Height Misc Attribute Number of pins Pins per row Series Voltage Rating Width Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Actuation direction AWG (min.) Colour Contact Material Cross section (flexible) (max.) Cross section (flexible) (min.)
PTR Hartmann 50840020201D Screw Terminal 4.00 mm² 2 Pins Green 1pc
PTR Hartmann 50840020201D Screw Terminal 4.00 mm² 2 Pins Green 1pc
Standard range
Order code: 06-2828
MPN: 50840020201D

Despatched within 4 working days - 102 in stock
20+ £0.403
Price per unit Ex VAT
2 6.35mm 13.30mm AKZ840/2-6.35-V 2 2 AKZ840 300V 25.90mm 6.35mm Through Hole Horizontal 24 to 10AWG Rising Clamp Perpendicular (to the PCB) 28 Green Brass 4.00mm² 0.20mm²
PTR Hartmann 50840030201D Screw Terminal 4.00mm² 3 Pins Green 1pc
PTR Hartmann 50840030201D Screw Terminal 4.00mm² 3 Pins Green 1pc
Standard range
Order code: 06-2829
MPN: 50840030201D

Despatched within 4 working days - 23 in stock
10+ £0.663
Price per unit Ex VAT
3 6.35mm 19.65mm AKZ840/3-6.35-V 3 3 AKZ840 300V 25.90mm 6.35mm Through Hole Horizontal 24 to 10AWG Rising Clamp Perpendicular (to the PCB) 28 Green Brass 4.00mm² 0.20mm²
PTR Hartmann 50841060201D Screw Terminal 4.00mm² 6 Pins Green 1pc
PTR Hartmann 50841060201D Screw Terminal 4.00mm² 6 Pins Green 1pc
Standard range
Order code: 06-2830
MPN: 50841060201D

Despatched within 4 working days - 30 in stock
5+ £1.06
Price per unit Ex VAT
6 9.52mm 25.90mm AKZ841/6-9.52-V 6 6 AKZ841 600V 57.62mm 6.35mm Through Hole Horizontal 24 to 10AWG Rising Clamp Perpendicular (to the PCB) 28 Green Brass 4.00mm² 0.20mm²

Trustpilot