PTR Hartmann 50840030201D Screw Terminal 4.00mm² 3 Pins Green 1pc

Image Representative of Range

PTR Hartmann 50840030201D Screw Terminal 4.00mm² 3 Pins Green 1pc

MPN
50840030201D
Brand
PTR
EAN-13
2050001584908
Order Code
06-2829
Country of Origin
Tunisia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.663
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The PTR Hartmann screw terminal with model number 50840030201D is a green, three-pin PCB connector designed for 4.00 mm² wire. This screw terminal block is commonly used in printed circuit boards for secure electrical connections. Its durable construction makes it suitable for various industrial and electronic applications.
Pitch 6.35mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 10AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 28
Colour Green
Contact Material Brass
Cross section (flexible) (max.) 4.00mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 6.00mm²
Cross section (inflexible) (min.) 0.20mm²
CS 6.35mm
Current Rating 30A
Factory colour Green
Height 19.65mm
Length 12.50mm
Maximum Wire Size AWG 10
Min. stripping length 7mm
Misc Attribute AKZ840/3-6.35-V
No. of Levels 1
Number of pins 3
Pins per row 3
Series AKZ840
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Width 25.90mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot