PTR Hartmann 50840020201D Screw Terminal 4.00 mm² 2 Pins Green 1pc

MPN
50840020201D
Brand
PTR
EAN-13
2050001584892
Order Code
06-2828
Country of Origin
Tunisia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The PTR Hartmann 50840020201D is a green screw terminal block designed for printed circuit boards, catering to 4.00 mm² wire. This 2-pin PCB connector offers secure and efficient electrical connections. Typically used in electronic devices, it facilitates easy wire installation and removal.
Pitch 6.35mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 10AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 28
Colour Green
Contact Material Brass
Cross section (flexible) (max.) 4.00mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 6.00mm²
Cross section (inflexible) (min.) 0.20mm²
CS 6.35mm
Current Rating 30A
Factory colour Green
Height 13.30mm
Length 12.50mm
Maximum Wire Size AWG 10
Min. stripping length 7mm
Misc Attribute AKZ840/2-6.35-V
No. of Levels 1
Number of pins 2
Pins per row 2
Series AKZ840
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Width 25.90mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot