PTR Hartmann 50841060201D Screw Terminal 4.00mm² 6 Pins Green 1pc

Image Representative of Range

PTR Hartmann 50841060201D Screw Terminal 4.00mm² 6 Pins Green 1pc

MPN
50841060201D
Brand
PTR
EAN-13
2050001585028
Order Code
06-2830
Country of Origin
Tunisia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

PTR Hartmann's 50841060201D is a green screw terminal designed for 4.00 mm² connections with six pins. It is typically used for connecting wires to printed circuit boards, offering secure and reliable connections. This PCB connector is ideal for industrial and electronic applications where robust electrical connections are required.
Pitch 6.35mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 10AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 28
Colour Green
Contact Material Brass
Cross section (flexible) (max.) 4.00mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 6.00mm²
Cross section (inflexible) (min.) 0.20mm²
CS 9.52mm
Current Rating 30A
Factory colour Green
Height 25.90mm
Length 12.50mm
Maximum Wire Size AWG 10
Min. stripping length 7mm
Misc Attribute AKZ841/6-9.52-V
No. of Levels 1
Number of pins 6
Pins per row 6
Series AKZ841
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 600V
Width 57.62mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot