PTR Hartmann Headers - Sockets Socket housing cable 621256

PTR Brand: PTR
The PTR Hartmann socket housings are versatile electrical connectors designed for secure and reliable connections, characterised by their varying pin counts and uniform 3.50mm spacing, catering to different electrical and electronic applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Number of Rows Dimensions Height Width Type Pitch AWG (min.) AWG max. Colour Connector cross section Contact Plating Cross Section Industrial packaging Length Material (details) Maximum Temperature Min. cross section Min. temperature Nominal Current
PTR Hartmann 54551040401F Socket Housing 4 Pins 3.50mm Spacing Push-In Principle
PTR Hartmann 54551040401F Socket Housing 4 Pins 3.50mm Spacing Push-In Principle
Standard range
Order code: 06-2903
MPN: 54551040401F

Despatched within 4 working days - 185 in stock
3+ £1.37
Price per unit Ex VAT
4 4 (L x W x H) 11.30 x 21.10 x 21.00 mm 21.00mm 21.10mm Socket housing cable 3.5mm 26 16 Basalt grey Up to 1.5mm² Tin plated 2.50mm² No 11.30mm PA, UL94V-0 +105°C 0.14mm² -30°C 10A
PTR Hartmann 54551050401F AK(Z)4551 Socket Housing 5 Pins 3.50 mm Spacing
PTR Hartmann 54551050401F AK(Z)4551 Socket Housing 5 Pins 3.50 mm Spacing
Standard range
Order code: 06-2904
MPN: 54551050401F

Despatched within 4 working days - 38 in stock
3+ £1.49
Price per unit Ex VAT
5 5 (L x W x H) 11.30 x 21.10 x 14.00 mm 14.00mm 21.10mm Socket housing cable 3.5mm 26 16 Basalt grey Up to 1.5mm² Tin plated 2.50mm² No 11.30mm PA, UL94V-0 +105°C 0.14mm² -30°C 10A
PTR Hartmann 54551070401E AK(Z)4551 Socket Housing 7 Pins 3.50mm Push-In Spring
PTR Hartmann 54551070401E AK(Z)4551 Socket Housing 7 Pins 3.50mm Push-In Spring
Order code: 06-2905
MPN: 54551070401E
3+ £1.75
Price per unit Ex VAT
7 7 (L x W x H) 11.30 x 24.50 x 21.10 mm 21.10mm 24.50mm Socket housing cable 3.5mm 26 16 Basalt grey Up to 1.5mm² Tin plated 2.50mm² No 11.30mm PA, UL94V-0 +105°C 0.14mm² -30°C 10A
PTR Hartmann 54551080401D Socket Housing 8 Pins 3.50mm Spacing Plug-in Spring
PTR Hartmann 54551080401D Socket Housing 8 Pins 3.50mm Spacing Plug-in Spring
Order code: 06-2906
MPN: 54551080401D
2+ £2.77
Price per unit Ex VAT
8 8 (L x W x H) 11.30 x 28.00 x 21.10 mm 21.10mm 28.00mm Socket housing cable 3.5mm 26 16 Basalt grey Up to 1.5mm² Tin plated 2.50mm² No 11.30mm PA, UL94V-0 +105°C 0.14mm² -30°C 10A

Trustpilot