PTR Hartmann 54551080401D Socket Housing 8 Pins 3.50mm Spacing Plug-in Spring

MPN
54551080401D
Brand
PTR
EAN-13
2050001583185
Order Code
06-2906
Country of Origin
Tunisia
View Full Product Range (4)

Discontinued


PTR Hartmann manufactures the AK4551/8KD-3.5 socket housing cable with 8 pins and a contact spacing of 3.50 mm. This component is ideal for applications requiring reliable electrical connections in compact spaces. Typically used in electronic assemblies and wiring systems, it ensures stable and efficient connectivity.
Type Socket housing cable
Number of Positions 8
Pitch 3.5mm
Number of Rows 8
AWG (min.) 26
AWG max. 16
Colour Basalt grey
Connector cross section Up to 1.5mm²
Contact Plating Tin plated
Cross Section 2.50mm²
Dimensions (L x W x H) 11.30 x 28.00 x 21.10 mm
Height 21.10mm
Industrial packaging No
Length 11.30mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Series AK(Z)4551
Stripping length (max.) 11.00mm
Width 28.00mm

Trustpilot