PTR Hartmann 54551040401F Socket Housing 4 Pins 3.50mm Spacing Push-In Principle

MPN
54551040401F
Brand
PTR
EAN-13
2050001583147
Order Code
06-2903
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The PTR Hartmann socket housing cable, part number AK4551/4KD-3.5, has a total of four pins with a contact spacing of 3.50 mm. Manufactured by PTR Hartmann, this component is designed for secure and reliable electrical connections. It is typically used in electronic and electrical applications where precise pin spacing and durable housing are required.
Type Socket housing cable
Number of Positions 4
Pitch 3.5mm
Number of Rows 4
AWG (min.) 26
AWG max. 16
Colour Basalt grey
Connector cross section Up to 1.5mm²
Contact Plating Tin plated
Cross Section 2.50mm²
Dimensions (L x W x H) 11.30 x 21.10 x 21.00 mm
Height 21.00mm
Industrial packaging No
Length 11.30mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Series AK(Z)4551
Stripping length (max.) 11.00mm
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot