PTR Hartmann 54551070401E AK(Z)4551 Socket Housing 7 Pins 3.50mm Push-In Spring

MPN
54551070401E
Brand
PTR
EAN-13
2050001583178
Order Code
06-2905
Country of Origin
Tunisia
View Full Product Range (4)

Discontinued


The PTR Hartmann socket housing cable AK(Z)4551 has a total of 7 pins with a contact spacing of 3.50 mm. It is suitable for applications requiring reliable electrical connections in compact spaces. This component is often used in telecommunications and industrial equipment.
Type Socket housing cable
Number of Positions 7
Pitch 3.5mm
Number of Rows 7
AWG (min.) 26
AWG max. 16
Colour Basalt grey
Connector cross section Up to 1.5mm²
Contact Plating Tin plated
Cross Section 2.50mm²
Dimensions (L x W x H) 11.30 x 24.50 x 21.10 mm
Height 21.10mm
Industrial packaging No
Length 11.30mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Series AK(Z)4551
Stripping length (max.) 11.00mm
Width 24.50mm

Trustpilot