PTR Hartmann 54551050401F AK(Z)4551 Socket Housing 5 Pins 3.50 mm Spacing

MPN
54551050401F
Brand
PTR
EAN-13
2050001583154
Order Code
06-2904
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

PTR Hartmann manufactures the AK4551/5KD-3.5 socket housing cable, featuring five pins with a contact spacing of 3.50 mm. This component is typically used in electrical and electronic assemblies to connect and secure cables. It is suitable for precise and reliable connections in various industrial and commercial applications.
Type Socket housing cable
Number of Positions 5
Pitch 3.5mm
Number of Rows 5
AWG (min.) 26
AWG max. 16
Colour Basalt grey
Connector cross section Up to 1.5mm²
Contact Plating Tin plated
Cross Section 2.50mm²
Dimensions (L x W x H) 11.30 x 21.10 x 14.00 mm
Height 14.00mm
Industrial packaging No
Length 11.30mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Series AK(Z)4551
Stripping length (max.) 11.00mm
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot