Proxxon Industrial 23821 SlimLine Combination Spanner Set - 15 Piece

MPN
23821
Brand
Proxxon
EAN-13
4006274238213
Order Code
55-0028
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.76 £42.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

Set of 15 Proxxon Industrial SlimLine combination spanners made from drop forged chrome vanadium steel with an easy-to-hold smooth finish. These spanners offer optimal surface protection by means of double nickel-plating and single chrome-plating.


  • To DIN 3113 and ISO 3318
  • Slim and thin walled polished heads
  • Clearly readable sizes laser-inscribed on shaft
  • 15° offset ring heads
  • Supplied with handy wall-mountable plastic holder with slot for each spanner
  • 10-year guarantee
  • Manufacturer's part 23821

Set includes the following size spanners: 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm and 21mm.

Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21mm

Reviews

Be the first to submit a review

Trustpilot