Proxxon Industrial 23810 SlimLine Double Ring Spanners Set - 8 Piece

MPN
23 810
Brand
Proxxon
EAN-13
4006274238107
Order Code
55-0026
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Set of 8 Proxxon Industrial SlimLine double ring spanners made from drop forged chrome vanadium steel with an easy-to-hold smooth finish. These spanners offer optimal surface protection by means of double nickel-plating and single chrome-plating.


  • Slim and thin walled polished heads
  • Clearly readable sizes laser-inscribed on shaft
  • 75° offset heads
  • Supplied with handy wall-mountable plastic holder with slot for each spanner
  • 10-year guarantee
  • Manufacturer's part 23810

Set includes the following size spanners: 6 x 7mm, 8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 16 x 17mm, 18 x 19mm and 20 x 22mm.
Type Double-ended box wrench set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot