Proxxon 29810 Micromot Cordless Belt Sander 10mm Belt Speed Control

Image Representative of Range

Proxxon 29810 Micromot Cordless Belt Sander 10mm Belt Speed Control

MPN
29810
Brand
Proxxon
EAN-13
4006274298101
Order Code
12-8016
Country of Origin
Luxembourg
  • Free UK shipping available
  • Quickly find another product in this range by Number of power packs included:

    0 1
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £194.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 08/10/2026

The Proxxon Micromot BS/A cordless belt sander features a 10.8 V rechargeable battery and accommodates a belt width of 10 mm and a belt length of 330 mm. This compact sander is ideal for precision work in tight spaces and is commonly used for smoothing wood, plastic, and metal surfaces. The handy carry case ensures portability and convenience during transport and storage.
Type Cordless belt sander
Voltage 10.8V
Abrasive surface area 10 x 110 mm
Battery Capacity 2.6Ah
Belt length 330mm
Belt width 10mm
Length 380mm
Number of power packs included 1
Tape speed 200 - 700 m/min
Weight 900g

Reviews

Be the first to submit a review

Trustpilot