Proxxon 28060 Micromot Disc Sander Sharpens Curves Mitres & More

Image Representative of Range

Proxxon 28060 Micromot Disc Sander Sharpens Curves Mitres & More

MPN
28 060
Brand
Proxxon
EAN-13
4006274280601
Order Code
12-7909
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £258.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Proxxon manufactures the Micromot TSG 250/E disc sander, a compact and precise sander ideal for detailed woodworking and modelling. Featuring adjustable sanding angles and a stable aluminium base, it ensures smooth and accurate finishes. It is commonly used for finishing small surfaces and creating bevels on wood and plastic materials.
Type Orbit sander
Dim (L x W) 33 cm x 28 cm
Length 33cm
Tape speed 250 - 750 m/min
Weight 7kg
Width 28cm

Reviews

Be the first to submit a review

Trustpilot