Proxxon 28 299 Micromot Polishers for Mirror-Finish Metal & More

Image Representative of Range

Proxxon 28 299 Micromot Polishers for Mirror-Finish Metal & More

MPN
28 299
Brand
Proxxon
EAN-13
4006274282995
Order Code
12-7926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Proxxon Micromot 28 299 Cotton, chamois and felt polishers are ideal for polishing and smoothing surfaces. These polishers feature a variety of materials to achieve different finishes on metal and non-metal surfaces. They are commonly used in detailed craftsmanship and precision work.
Type Polisher
Diameter 22mm
Material Felt
Shank Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot