Proxxon Micromot Abrasives 633021

Proxxon Brand: Proxxon
The Proxxon Micromot polishers and polishing sets are versatile tools designed for achieving mirror-finish surfaces on various materials, suitable for both de-rusting and creating high gloss finishes.
Description Image Product Buy Pricing (Ex VAT) Type Diameter Material Grinding area (details) Shank Diameter
Proxxon Micromot 28298 Polishers Mirror-Finish Metal Gold Silver Ceramics
Proxxon Micromot 28298 Polishers Mirror-Finish Metal Gold Silver Ceramics
Standard range
Order code: 12-7925
MPN: 28 298

Despatched within 4 working days - 39 in stock
2+ £3.81
Price per unit Ex VAT
Polisher 22mm Leather 2.35mm
Proxxon 28 299 Micromot Polishers for Mirror-Finish Metal & More
Proxxon 28 299 Micromot Polishers for Mirror-Finish Metal & More
Standard range
Order code: 12-7926
MPN: 28 299

Despatched within 4 working days - 54 in stock
2+ £3.64
Price per unit Ex VAT
Polisher 22mm Felt 2.35mm
Proxxon 28312 Micromot Polishing Set: For De-rusting & High Gloss Finish
Proxxon 28312 Micromot Polishing Set: For De-rusting & High Gloss Finish
Standard range
Order code: 12-7930
MPN: 28 312

Despatched within 4 working days - 17 in stock
1+ £24.21
Price per unit Ex VAT
Polisher Ø . 50mm
Proxxon 28 951 Micromot Steel Brushes for Cleaning & Rust Removal Dia2.35mm
Proxxon 28 951 Micromot Steel Brushes for Cleaning & Rust Removal Dia2.35mm
Standard range
Order code: 12-7970
MPN: 28 951

Despatched within 4 working days - 80 in stock
2+ £3.18
Price per unit Ex VAT
Steel wire 2.35mm
Proxxon 28962 Micromot Brass Set Cleans Rust from Metal & Stone
Proxxon 28962 Micromot Brass Set Cleans Rust from Metal & Stone
Standard range
Order code: 12-7973
MPN: 28 962

Despatched within 4 working days - 99 in stock
1+ £8.45
Price per unit Ex VAT
Cleaning/Polishing set 2.35mm

Trustpilot