Proxxon 28 162 Micromot Sandpaper Grit 150 Dia125mm Unperforated 5pieces

Image Representative of Range

Proxxon 28 162 Micromot Sandpaper Grit 150 Dia125mm Unperforated 5pieces

MPN
28 162
Brand
Proxxon
EAN-13
4006274281622
Order Code
12-7917
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 150 240
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.55
10+ £8.39
50+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Proxxon's Micromot 28 162 sandpaper is designed for use with random orbit sanders. This unperforated sandpaper features a grit size of 150 and a diameter of 125 mm, making it ideal for smooth and fine finishing tasks. It is typically used in woodworking and metalworking applications to achieve a high-quality surface finish.
Type Random orbit sander sandpaper
Diameter 125mm
Dim (Ø) 125mm
Grit Size 150
Total dimensions Dia. 125mm
Uses All types of wood, steel, non-ferrous metal, precious metal, plastic (also plexi glass and glass fiber reinforced plastic)

Reviews

Be the first to submit a review

Trustpilot