Proxxon 28 146 Micromot Blow Torch 1200°C 60 Min Piezo Ignition

Image Representative of Range

Proxxon 28 146 Micromot Blow Torch 1200°C 60 Min Piezo Ignition

MPN
28 146
Brand
Proxxon
EAN-13
4006274281462
Order Code
12-7913
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 96 despatched in 4 working days

The Proxxon Micromot Microflame MFB/E is a high-performance blow torch that reaches temperatures up to 1200 °C. It features a piezo ignition system and offers up to 60 minutes of continuous operation. Ideal for precision soldering, brazing, and other detailed heat-related tasks.
Type Blow torch
Capacity 50ml
Max. operating time 60min
Max. temperature 1200°C
Maximum Temperature 1200°C
Operating Time 2h
Soldering iron features + piezo ignition
Weight 250g

Reviews

Be the first to submit a review

Trustpilot