Proxxon 23112 Bit Set 3/8 Metric 65-Piece Durable Industrial Quality

Image Representative of Range

Proxxon 23112 Bit Set 3/8" Metric 65-Piece Durable Industrial Quality

MPN
23112
EAN-13
4006274231122
Order Code
12-7879
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £86.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Proxxon Industrial 23112 is a comprehensive bit set that includes 65 pieces, designed with metric measurements and a 3/8" (10 mm) fitting for versatility in various applications. Manufactured by Proxxon Industrial, this high-quality set is ideal for precision work with socket wrenches and hand tools, making it perfect for both professional and DIY projects. It features a range of screwdriver and bit types suitable for mechanical and engineering tasks.
Type Bit set
Drive Size 3/8" (10 mm)
Function Metric
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot