Proxxon 23080 Bit Set Reversible Ratchet 36 Pc Chromium-Vanadium Steel

Image Representative of Range

Proxxon 23080 Bit Set Reversible Ratchet 36 Pc Chromium-Vanadium Steel

MPN
23080
EAN-13
4006274230804
Order Code
12-7877
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 326 in stock

The Proxxon Industrial Bit set Metric 1/4" (6.3 mm) 36-piece 23080 is a versatile hand tool collection designed for precision tasks. It features high-quality bits suitable for various fastening applications, including automotive and mechanical work. This comprehensive set is ideal for professionals and craftsmen looking for reliability and efficiency in a compact design.
Type Bit set
Drive Size 1/4" (6.3 mm)
Function Metric
Material Chromium-vanadium steel
Material properties chrome plated
Spanner size (inch) 1/2in

Reviews

Be the first to submit a review

Trustpilot