Proma 142 030 2000 Flux Drying Unit Aluminium Housing Pre-Heats Boards

MPN
142 030 2000
Brand
Proma
EAN-13
4016138139358
Order Code
10-3063
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    440mm 550mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £770.31 £700.99
10+ £672.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Proma 142 030 2000 flux and drying unit features a liquid absorption capacity of 400 cm³ and operates at 230 V/2000 W. It is typically used in etching and soldering systems for PCBs, offering efficient flux application and drying. This unit is an essential component in electromechanics and PCB accessory setups.
Type Flux and soldering system
Height 260mm
Length 550mm
Max. power 2000W
Operating Voltage 230V AC
Width 140mm

Reviews

Be the first to submit a review

Trustpilot