Proma 140 007 UV Exposure Unit 32W Anodised Aluminium Enclosure Schuko Type

MPN
140 007
Brand
Proma
EAN-13
4016138037630
Order Code
10-3056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £260.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 22/10/2026

The Proma 140007 is a Schuko Connection 32W UV exposure unit designed for precise control in PCB etching applications. With dimensions of 317x225x90mm, it is an essential component for professionals in electronics, providing consistent UV light distribution. Ideal for hobbyists and engineers, this tool ensures high-quality production of printed circuit boards.
Type UV exposure control
Dimensions (L x W x H) 317 x 225 x 90 mm
Height 90mm
Length 317mm
Power Consumption 32 W
Supply type 240V AC Schuko
Width 225mm

Reviews

Be the first to submit a review

Trustpilot