ProCar 67335501 In-car 12V splitter 2x 12V connectors 1x USB 16A load capacity

MPN
67335501
Brand
ProCar
EAN-13
4019524001222
Order Code
19-6162
Country of Origin
Germany
  • Quickly find another product in this range by Input:

    Cigarette lighter plug Universal plug
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

ProCar 67335501 is a robust in-car 12V splitter designed to enhance the utility of vehicle power outlets, providing two 12V connectors alongside one USB port, making it an ideal solution for powering multiple devices simultaneously. With a load capacity of 16A, this splitter ensures reliable performance for high-demand applications, maintaining a steady flow of power necessary for electronics such as GPS units, dash cams, or portable fridges. Engineered for compatibility with standard cigarette lighter plugs, this product is well-suited for integration into automotive and mobile environments, offering a practical tool for engineers and drivers needing to optimise in-car power distribution without compromising on efficiency or safety.
Type In-car 12V splitter
Capacity N/A
Drive Interface USB
Depth 85mm
Dimensions (L x W x H) 85 x 95 x 33 mm
Height 33mm
Input Universal plug
Inside Diameter 21mm
Length 85mm
Max. load Capacity 16A
No. of 12V connectors 2
No. of USB ports 1
Width 95mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot