Pritt ZRXPH Refill Cartridge Glue Roller 8.4mm x 16m Permanent Adhesive

MPN
ZRXPH
Brand
Pritt
EAN-13
5410091323875
Order Code
10-2979
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Inc VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Pritt's refill cartridge is a permanent adhesive roller designed for precision gluing. It features an 8.4 mm width and a 16 m length, suitable for continuous use. Ideal for packaging and wrapping applications, this refill glue offers convenience in various settings.
Type Tape dispenser
Width 8.4mm
Length 16m
Colour Transparent
Dimensions (L x W) 16 m x 8.4 mm
Misc Attribute refill glue
Product type description WA155
Rack size 483 mm (19")
Weight 0.18

Reviews

Be the first to submit a review

Trustpilot