Pressmaster 4320-0669 EMBLA Spare 16mm Blade Cassette

MPN
4320-0669
Brand
Pressmaster
Order Code
33-0372
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2026

Spare 16mm blade cassette for use with Pressmaster Embla self-adjusting cut and strip tool.


  • Colour: red
  • Stripping capacity 4 to 16mm² (10 to 5AWG)
  • Manufacturer's part 4300-0669
Type Blade cassette
Stripping Range 4 to 16mm²

Reviews

Be the first to submit a review

Trustpilot