Pressmaster 4320-0622 ODEN Wire Sheath Stripper

MPN
4320-0622
Brand
Pressmaster
EAN-13
7393785002066
Order Code
33-0375
Country of Origin
Sweden
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Spare blade Stripping tool
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 12 weeks

The Pressmaster Oden Wire Stripper 4320-0622 is a precision wire stripping tool with 10-position indexed blade height adjustment wheel.

Spare blade available as Rapid part 33-0376


Manufacturer's part 4320-0622
Type Stripping tool
Stripping Range 11mm
Material Fibre optic cable

Reviews

Very disappointing

This was great at first. Really easy to use. But now after stripping 100 or so cables it's completely failed on me and won't cut at all.

Reviewed by: James Hutchby

Slightly disappointing!

Because I have a specific cable to strip - 3x 2.5sqmm 'Arctic Flex' with a 10mm diameter. On the deepest cut setting, it doesn't get through the plastic sheath enough to remove it easily. It also tends to cut a spiral, but this improves with practice. It's probably fine for lighter cables.

Reviewed by: Alan Clarke

Trustpilot