Pressmaster 4300-3689 KEB1025 Crimp Tool For Endsleeves 10 - 25mm²

MPN
4300-3689
Brand
Pressmaster
EAN-13
7393785000536
Order Code
33-0408
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 weeks

Meet the KEB-1025, a precision, ratchet crimp tool from Pressmaster designed to provide consistent and reliable crimp connections on end splices and ferrule terminals on wires ranging in size from 10 to 25mm².

Crimping is easy with the KEB-1025. Just open the tool, insert the terminal in the correct nest, close the tool until the terminal is fastened and then insert wire. Close the tool until ratchet release.

To release ratchet mechanism, push the trigger.

To find out more about our range of Pressmaster crimping tools and accessories, please visit our Pressmaster brand page.


  • Professional crimp tool for optimised crimp perfomance
  • Ergonomic handles for low effort crimping
  • Ratchet action to ensure full crimp cycle with safety release
  • Durable - minimum of 50,000 cycles
  • Tool is factory set with a precise eccentric cam adjustment function to guarantee performance
  • Manufacturer's part 4300-3696
Type Crimp tool
Capacity 10 to 25mm²
Weight 560g
Wire Gauge 6 to 4AWG

Reviews

Be the first to submit a review

Trustpilot