Ponal P100F Wood Glue 100g Fix & Fest Rapid Dry Strong Bond Clear Finish |
12-7742
|
|
Despatched within 4 working days - 16 in stock
|
1+ £5.18
Price per unit Ex VAT
|
Clear |
|
|
|
Wood |
|
All types of wood · Furniture construction · Plywood and plastic edges · Tinkering. |
|
|
Wood glue |
Ponal P200F Fix & Fest Wood Glue 200g Strong Bond Quick-Drying |
12-7743
|
|
Despatched within 4 working days - 27 in stock
|
1+ £9.80
Price per unit Ex VAT
|
White |
200g |
|
|
Wood |
|
All types of wood · Furniture construction · Plywood and plastic edges · Tinkering. |
|
|
Wood glue |
Ponal P500F Fix & Fest Wood Glue Fast-Setting Strong Bond 500g |
12-7744
|
|
Despatched within 4 working days - 3 in stock
|
1+ £14.69
Price per unit Ex VAT
|
White |
500g |
Pen |
|
Wood |
|
All types of wood · Furniture construction · Plywood and plastic edges · Tinkering. |
|
|
Wood glue |
Ponal PEK6N PUR-Kleber Wood Glue 530g Strong Waterproof Adhesive |
12-7745
|
|
Despatched within 4 working days - 13 in stock
|
1+ £13.81
Price per unit Ex VAT
|
White |
30g |
|
Waterproof |
|
|
Almost all types of wood and wooden combination bonding · Massivholz-Verleimungen · Wood/plastic or wood/metal bonding · Bonding of wood construction work · Bonding of stairs · Pasting on plaster, plasterboard, concrete and other mineral surfaces. |
-30 to +80°C |
|
Wood glue |
Ponal PN10S SUPER 3 Wood Glue 550g Strong Water-Resistant Bond |
12-7747
|
|
Despatched within 4 working days - 31 in stock
|
1+ £14.45
Price per unit Ex VAT
|
White |
550g |
|
Waterproof |
Wood |
|
|
|
|
Wood glue |
Ponal PN10X EXPRESS Wood Glue 550g Solvent-Free |
12-7748
|
|
Despatched within 4 working days - 40 in stock
|
1+ £12.75
Price per unit Ex VAT
|
White |
550g |
|
|
|
|
Small and large bonding of wood and wooden materials, hard and soft foam, cardboard and paper. |
|
|
Wood glue |
Ponal PN12N Classic Wood Glue 760g Clean Dry Grease-Free Surfaces |
12-7749
|
|
Despatched within 4 working days - 28 in stock
|
1+ £11.84
Price per unit Ex VAT
|
White |
760g |
Pen |
|
Wood |
|
Glued all types of wood, wood-based materials and HPL disks · For mounting gluing (plugs, tongue and groove, slot and pin) · For Fugenverleimungen (solid wood, Anleimer) · For Flachenverleimungen (, Hardboard, plywood edges and similar) · Also ideal for building work. |
|
|
Wood glue |
Ponal PN12P Joint glue Wood Glue 1 kg Strong Bonding Ideal for Wood |
12-7750
|
|
Despatched within 4 working days - 12 in stock
|
1+ £14.84
Price per unit Ex VAT
|
White |
|
|
Waterproof |
Wood |
|
Finished parquet · Laminate flooring · Chipboard and Oriented Strand Board - OSB · Solid wood · Laying plates. |
|
|
Wood glue |
Ponal PN15 Classic Wood Glue 125g Clean Dry Surfaces Thin One-Sided Use |
12-7751
|
|
Despatched same day - 2 in stockFurther 34 despatched in 4 working days
|
1+ £5.15
Price per unit Ex VAT
|
White |
125g |
|
|
Wood |
|
Glued all types of wood, wood-based materials and HPL disks · For mounting gluing (plugs, tongue and groove, slot and pin) · For Fugenverleimungen (solid wood, Anleimer) · For Flachenverleimungen (, Hardboard, plywood edges and similar) · Also ideal for building work. |
|
|
Wood glue |
Ponal PN15S SUPER 3 Wood Glue 120g Waterproof Quick-Dry Strong Bond |
12-7752
|
|
Despatched within 4 working days - 38 in stock
|
1+ £6.10
Price per unit Ex VAT
|
White |
120g |
|
Waterproof |
Wood |
|
|
|
|
Wood glue |
Ponal PN15X EXPRESS Wood Glue Solvent-Free 120g |
12-7753
|
|
Despatched within 4 working days - 132 in stock
|
1+ £6.05
Price per unit Ex VAT
|
White |
120g |
|
|
|
Yes |
Small and large bonding of wood and wooden materials, hard and soft foam, cardboard and paper. |
|
Yes |
Wood glue |
Ponal PN18 Classic Wood Glue 225g Single-Sided Application for Hardwood |
12-7754
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.60
Price per unit Ex VAT
|
White |
|
Pen |
|
Wood |
|
Glued all types of wood, wood-based materials and HPL disks · For mounting gluing (plugs, tongue and groove, slot and pin) · For Fugenverleimungen (solid wood, Anleimer) · For Flachenverleimungen (, Hardboard, plywood edges and similar) · Also ideal for building work. |
|
|
Wood glue |
Ponal PN18S Super 3 Wood Glue 225g Strong Water-Resistant Adhesive |
12-7755
|
|
Despatched within 4 working days - 51 in stock
|
1+ £9.51
Price per unit Ex VAT
|
White |
|
|
Waterproof |
Wood |
|
|
|
|
Wood glue |
Ponal PN18X EXPRESS Wood Glue 225g Solvent-Free Fast-Drying |
12-7756
|
|
Despatched within 4 working days - 23 in stock
|
1+ £9.00
Price per unit Ex VAT
|
White |
|
|
|
|
|
Small and large bonding of wood and wooden materials, hard and soft foam, cardboard and paper. |
|
|
Wood glue |
Ponal PN60X Ponal Express Wood Glue 60g Fast-Setting Strong Bond |
12-7759
|
|
Despatched within 4 working days - 14 in stock
|
1+ £4.29
Price per unit Ex VAT
|
White |
60g |
Pen |
|
Wood |
|
Mounting gluing, add gluing, surface gluing, plywood and Kunststoffkantenanleimung, handicrafts |
|
|
Wood glue |