Ponal PEK6N PUR-Kleber Wood Glue 530g Strong Waterproof Adhesive

Image Representative of Range

Ponal PEK6N PUR-Kleber Wood Glue 530g Strong Waterproof Adhesive

MPN
PEK6N
Brand
Ponal
EAN-13
4015000412643
Order Code
12-7745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £16.25 £13.81
10+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Ponal Konstruktions PUR-Kleber Wood Glue PEK6N is a 530g multi-purpose adhesive ideal for wood construction. This glue is known for its strong bond and is particularly suited for structural and outdoor applications due to its water resistance. Typical uses include assembling wooden joints, furniture construction, and other woodcraft projects.
Type Wood glue
Colour White
Volume 30g
Adhesive features Waterproof
Heat resistance -30 to +80°C
Suitable For Almost all types of wood and wooden combination bonding · Massivholz-Verleimungen · Wood/plastic or wood/metal bonding · Bonding of wood construction work · Bonding of stairs · Pasting on plaster, plasterboard, concrete and other mineral surfaces.

Reviews

Be the first to submit a review

Trustpilot