Ponal PN10S SUPER 3 Wood Glue 550g Strong Water-Resistant Bond

Image Representative of Range

Ponal PN10S SUPER 3 Wood Glue 550g Strong Water-Resistant Bond

MPN
PN10S
Brand
Ponal
EAN-13
4015000079440
Order Code
12-7747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Ponal SUPER 3 Wood Glue PN10S 550 g is a versatile adhesive ideal for wood bonding tasks. It is a cyanoacrylate adhesive designed for instant bonding, suitable for both professional and DIY woodworking applications. Commonly used for furniture assembly, it provides a strong and swift bond for efficient project completion.
Type Wood glue
Colour White
Volume 550g
Adhesive features Waterproof
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot