Ponal P500F Fix & Fest Wood Glue Fast-Setting Strong Bond 500g

Image Representative of Range

Ponal P500F Fix & Fest Wood Glue Fast-Setting Strong Bond 500g

MPN
P500F
Brand
Ponal
EAN-13
4053172020044
Order Code
12-7744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Ponal Fix & Fest Wood Glue P500F 500 g is a multi-purpose adhesive ideal for woodworking projects. This strong and reliable wood glue is designed for bonding wood surfaces, ensuring a durable hold. It is typically used in carpentry, furniture repair, and craft projects.
Type Wood glue
Colour White
Dispensing Method Pen
Volume 500g
Material Suitability Wood
Suitable For All types of wood · Furniture construction · Plywood and plastic edges · Tinkering.

Reviews

Be the first to submit a review

Trustpilot