Ponal PN60X Ponal Express Wood Glue 60g Fast-Setting Strong Bond

Image Representative of Range

Ponal PN60X Ponal Express Wood Glue 60g Fast-Setting Strong Bond

MPN
PN60X
Brand
Ponal
EAN-13
4015000403306
Order Code
12-7759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Ponal Express wood glue PN60X 60 g, manufactured by Ponal, is a fast-acting adhesive ideal for woodworking projects. It is a multi-purpose glue known for its quick bonding and reliable strength on wood surfaces. This adhesive is perfect for carpentry, DIY projects, and repairing wooden items.
Type Wood glue
Colour White
Dispensing Method Pen
Volume 60g
Material Suitability Wood
Suitable For Mounting gluing, add gluing, surface gluing, plywood and Kunststoffkantenanleimung, handicrafts

Reviews

Be the first to submit a review

Trustpilot