Polycell 5207197 Polyfilla for Wood General Repairs White Tub 380g

MPN
5207197
Brand
Polycell
EAN-13
5010212584286
Order Code
96-8117
Country of Origin
Netherlands

No longer stocked


Polycell Polyfilla for Wood General Repairs is a ready to use multi-purpose wood filler for general and minor repairs to interior and exterior wood. The formulation is quick drying, giving a tough and durable fill that flexes with the natural movement of wood.

Features:

Fills up to 10mm deep in one application.
It can be painted, stained or varnished in 2 hours.
Will not shrink or crack.
Can be nailed or screwed.
Ready to use.
Low Odour Formulation.
Quick drying, easy to sand.
Water resistant.

Size: 380g tub.


Type Wood Filler
Size 380g
Colour White

Trustpilot