Polycell 5084934 Expanding Foam Polyfilla 825ml

MPN
5084934
Brand
Polycell
EAN-13
5010212512524
Order Code
96-8090
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Package Size:

    300ml 500ml 825ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Polycell Expanding Foam Polyfilla is ideal for filling and sealing awkward gaps, hollows and cavities. It shoots liquid foam deep into cavities, creating a long lasting seal, which insulates against heat, sound and moisture. Suitable for internal or external use, it can be easily trimmed and sanded ready to be painted, filled or plastered.

Contains a CFC - free propellant.

Size: 825ml.


Type Foam
Package Size 825ml
Package Type Aerosol
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot