Expanding Foam Filler Gap Gun 500ml

Polycell Brand: Polycell

Polycell Expanding Foam Polyfilla is ideal for filling and sealing awkward gaps, hollows and cavities. It shoots liquid foam deep into cavities, creating a long lasting seal, which insulates against heat, sound and moisture. Suitable for internal or external use, it can be easily trimmed and sanded ready to be painted, filled or plastered.

Contains a CFC - free propellant.

Size: 500ml.

Description Image Product Buy Pricing (Ex VAT) Package Size Type Package Type Food ProcessingSafe
Polycell 5084932 Expanding Foam Filler Gap Gun 500ml
Polycell 5084932 Expanding Foam Filler Gap Gun 500ml
Standard range
Order code: 96-8088
MPN: 5084932

Despatched within 2 working days - 100 in stock
1+ £13.44
Price per unit Ex VAT
500ml Foam Aerosol No
Polycell 5084933 Expanding Foam Filler 300ml
Polycell 5084933 Expanding Foam Filler 300ml
Standard range
Order code: 96-8089
MPN: 5084933

Despatched within 2 working days - 5 in stock
1+ £10.48
Price per unit Ex VAT
300ml Foam Aerosol No
Polycell 5084934 Expanding Foam Polyfilla 825ml
Polycell 5084934 Expanding Foam Polyfilla 825ml
Standard range
Order code: 96-8090
MPN: 5084934

Despatched within 4 working days - 5 in stock
1+ £17.74
Price per unit Ex VAT
825ml Foam Aerosol No

Trustpilot