PlastiKote 440.0071031.074 Trade Upside Down Marking Spray Paint White 750ml

MPN
440.0071031.074
Brand
PlastiKote
EAN-13
8711347255696
Order Code
96-8061
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    White Yellow
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.75 £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PlastiKote Trade Upside Down Marking Spray Paint is a versatile, hard-wearing paint system designed for marking stone, concrete, asphalt and metal. Available in bright colours, ideal for high traffic areas.

Specification:

Coverage: 75m in length, depending on line width
Touch Dry: 30-40 minutes

This PlastiKote Trade Upside Down Marking Spray Paint has the following specification:

Colour: White
Size: 750ml
Coverage: 75m in length, depending on line width
Touch Dry: 30-40 minutes


Type Paint
Dispensing Method Aerosol
Volume 750ml
Colour White

Reviews

Be the first to submit a review

Trustpilot