Trade Upside Down Marking Spray Paint White 750ml

PlastiKote Brand: PlastiKote

PlastiKote Trade Upside Down Marking Spray Paint is a versatile, hard-wearing paint system designed for marking stone, concrete, asphalt and metal. Available in bright colours, ideal for high traffic areas.

Specification:

Coverage: 75m in length, depending on line width
Touch Dry: 30-40 minutes

This PlastiKote Trade Upside Down Marking Spray Paint has the following specification:

Colour: White
Size: 750ml
Coverage: 75m in length, depending on line width
Touch Dry: 30-40 minutes

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0071031.074 Trade Upside Down Marking Spray Paint White 750ml
PlastiKote 440.0071031.074 Trade Upside Down Marking Spray Paint White 750ml
Standard range
Order code: 96-8061
MPN: 440.0071031.074

Despatched within 4 working days - 15 in stock
1+ £6.59
Price per unit Ex VAT
White Paint Aerosol 750ml
PlastiKote 440.0071032.074 Trade Upside Down Marking Spray Paint Yellow 750ml
PlastiKote 440.0071032.074 Trade Upside Down Marking Spray Paint Yellow 750ml
Standard range
Order code: 96-8062
MPN: 440.0071032.074

Despatched within 4 working days - 20 in stock
1+ £6.40
Price per unit Ex VAT
Yellow Paint Aerosol 750ml

Trustpilot