PlastiKote 440.0071025.076 Trade Cold Zinc Spray Primer 400ml

MPN
440.0071025.076
Brand
PlastiKote
EAN-13
8711347255573
Order Code
96-8030
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

PlastiKote Trade Cold Zinc Spray Primer has a zinc based formula, based on epoxy ester for treating galvanised and untreated steel. Offers excellent cathodic corrosion prevention. Great for covering spot welding and heat-resistant up to 350°C.

Trade Functional Sprays are ideal for every professional builder, tradesman or painter/decorator.

Specification:

Coverage: 1-1.75m²
Touch Dry: 20-30 minutes


Type Paint
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot